Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



V10PM12-M3/87A | |
|---|---|
DigiKey Part Number | V10PM12-M3/87A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V10PM12-M3/87A |
Description | DIODE SCHOTTKY 120V 3.9A TO277A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 120 V 3.9A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) | 3.9A | |
Voltage - Forward (Vf) (Max) @ If | 830 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 120 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,500 | $2.21825 | $14,418.62 |
| 13,000 | $2.06789 | $26,882.57 |
| 19,500 | $2.05084 | $39,991.38 |


