



V10P20-M3/86A | |
|---|---|
DigiKey Part Number | V10P20-M3/86AGITR-ND - Tape & Reel (TR) V10P20-M3/86AGICT-ND - Cut Tape (CT) V10P20-M3/86AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V10P20-M3/86A |
Description | DIODE SCHOTTKY 200V 2.4A TO277A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2.4A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
EDA/CAD Models | V10P20-M3/86A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2.4A | |
Voltage - Forward (Vf) (Max) @ If | 1.34 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.85000 | $18.85 |
| 10 | $12.15600 | $121.56 |
| 100 | $8.81360 | $881.36 |
| 500 | $7.06526 | $3,532.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $5.74331 | $8,614.97 |
| 4,500 | $5.69055 | $25,607.47 |

