Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V10K170CHM3_A/H | |
|---|---|
DigiKey Part Number  | 112-V10K170CHM3_A/HTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | V10K170CHM3_A/H  | 
Description  | DIODE ARR SCHOTT 170V 2.8A FLTPK  | 
Customer Reference  | |
Detailed Description  | Diode Array 1 Pair Common Cathode 170 V 2.8A Surface Mount 8-PowerTDFN  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Vishay General Semiconductor - Diodes Division  | |
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Diode Configuration  | 1 Pair Common Cathode  | |
Technology  | Schottky  | |
Voltage - DC Reverse (Vr) (Max)  | 170 V  | |
Current - Average Rectified (Io) (per Diode)  | 2.8A  | |
Voltage - Forward (Vf) (Max) @ If  | 870 mV @ 5 A  | |
Speed  | Fast Recovery =< 500ns, > 200mA (Io)  | |
Current - Reverse Leakage @ Vr  | 15 µA @ 170 V  | |
Operating Temperature - Junction  | -40°C ~ 150°C  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 8-PowerTDFN  | |
Supplier Device Package  | FlatPAK (5x6)  | 


