LED40W-030-C1400-D3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Thomas Research Products
In Stock: 0
Unit Price: $682.02618
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LED40W-030-C1400-D3

DigiKey Part Number
LED40W-030-C1400-D3-ND
Manufacturer
Manufacturer Product Number
LED40W-030-C1400-D3
Description
LED DRIVER CC AC/DC 10-30V 1.4A
Customer Reference
Detailed Description
1.4A 15 ~ 30V Constant Current LED Driver AC DC Converter Topology 1 Output
Product Attributes
Type
Description
Select All
Category
Manufacturer
Thomas Research Products
Series
Packaging
Bag
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
305VAC
Voltage - Output
15 ~ 30V
Current - Output (Max)
1.4A
Power (Watts)
42 W
Dimming
Analog
Features
OCP, OVP, SCP
Ratings
IP66, NEMA 4
Operating Temperature
-30°C ~ 60°C
Efficiency
85%
Termination Style
Wire Leads
Size / Dimension
3.74" L x 2.76" W x 1.26" H (95.0mm x 70.0mm x 32.0mm)
Approval Agency
CE, cURus
Mounting Type
Chassis Mount
Weight
0.015 lb (6.8 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes