
UG1C-E3/54 | |
---|---|
DigiKey Part Number | UG1C-E3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UG1C-E3/54 |
Description | DIODE STANDARD 150V 1A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,500 | $0.87955 | $4,837.53 |
11,000 | $0.80520 | $8,857.20 |
16,500 | $0.76732 | $12,660.78 |
27,500 | $0.72474 | $19,930.35 |
38,500 | $0.69953 | $26,931.90 |
55,000 | $0.67502 | $37,126.10 |