
UF4004-E3/53 | |
|---|---|
DigiKey Part Number | UF4004-E3/53GICT-ND - Cut Tape (CT) UF4004-E3/53GITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UF4004-E3/53 |
Description | DIODE STANDARD 400V 1A DO204AL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | 17pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.63000 | $5.63 |
| 10 | $3.67900 | $36.79 |
| 100 | $2.90200 | $290.20 |
| 500 | $2.22532 | $1,112.66 |
| 1,000 | $2.00699 | $2,006.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.42553 | $4,276.59 |
| 6,000 | $1.35431 | $8,125.86 |
| 9,000 | $1.30089 | $11,708.01 |
| 15,000 | $1.24690 | $18,703.50 |
| 21,000 | $1.14723 | $24,091.83 |

