U1D-E3/61T is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 9,724
Unit Price: $3.35000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 39,217
Unit Price: $2.53000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.70956
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 24,205
Unit Price: $3.10000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 13,197
Unit Price: $3.10000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 21,350
Unit Price: $2.94000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 14,400
Unit Price: $4.25000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.76084
Datasheet

Direct


STMicroelectronics
In Stock: 38,318
Unit Price: $3.51000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1,423
Unit Price: $1.47000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 102,000
Unit Price: $0.33542

Similar


onsemi
In Stock: 32,165
Unit Price: $5.47000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.62604
Datasheet

Similar


onsemi
In Stock: 263,746
Unit Price: $1.80000
Datasheet
DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U1D-E3/61T

DigiKey Part Number
U1D-E3/61TGITR-ND - Tape & Reel (TR)
U1D-E3/61TGICT-ND - Cut Tape (CT)
U1D-E3/61TGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
U1D-E3/61T
Description
DIODE STANDARD 200V 1A DO214AC
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
920 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
24 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types