
TZX9V1A-TR | |
|---|---|
DigiKey Part Number | 112-TZX9V1A-TR-ND - Tape & Reel (TR) 112-TZX9V1A-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TZX9V1A-TR |
Description | DIODE ZENER 9.1V 500MW DO204AH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 500 mW Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 6.8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.74200 | $7.42 |
| 100 | $0.28550 | $28.55 |
| 500 | $0.26108 | $130.54 |
| 1,000 | $0.22028 | $220.28 |
| 2,000 | $0.21469 | $429.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.22009 | $2,200.90 |
| 20,000 | $0.19821 | $3,964.20 |
| 30,000 | $0.18704 | $5,611.20 |
| 50,000 | $0.18389 | $9,194.50 |
| 70,000 | $0.14395 | $10,076.50 |
| 100,000 | $0.13414 | $13,414.00 |

