Similar
Similar
Similar
Similar

TZX4V7B-TR | |
|---|---|
DigiKey Part Number | TZX4V7B-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TZX4V7B-TR |
Description | DIODE ZENER 4.7V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 100 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 5 µA @ 2 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5992A | Microchip Technology | 0 | 1N5992A-ND | $16.83925 | Direct |
| 1N3510A | Microchip Technology | 0 | 1N3510A-ND | $21.01755 | Similar |
| 1N4624-1 | Microchip Technology | 0 | 1N4624-1-ND | $22.28347 | Similar |
| 1N5230B | onsemi | 31,114 | 1N5230B-ND | $1.32000 | Similar |
| 1N5230B BK TIN/LEAD | Central Semiconductor Corp | 0 | 1514-1N5230BBKTIN/LEAD-ND | $0.46548 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | $0.67357 | $20,207.10 |





