Zener Diode 4.7 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N750A TR PBFREE

DigiKey Part Number
1514-1N750ATRPBFREETR-ND - Tape & Reel (TR)
1514-1N750ATRPBFREECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N750A TR PBFREE
Description
DIODE ZENER 4.7V 500MW DO35
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
19 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,656
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.11000$4.11
10$2.54000$25.40
100$1.60890$160.89
500$1.20396$601.98
1,000$1.07323$1,073.23
2,000$0.96307$1,926.14
5,000$0.84359$4,217.95
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.76968$7,696.80
20,000$0.70750$14,150.00
30,000$0.67583$20,274.90
50,000$0.64024$32,012.00
70,000$0.61916$43,341.20
100,000$0.59868$59,868.00
Manufacturers Standard Package