Upgrade
Similar
Similar
Similar

TZX4V3B-TAP | |
|---|---|
DigiKey Part Number | TZX4V3B-TAP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TZX4V3B-TAP |
Description | DIODE ZENER 4.3V 500MW DO204AH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 500 mW Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | $0.23390 | $7,017.00 |
| 60,000 | $0.21391 | $12,834.60 |
| 90,000 | $0.20372 | $18,334.80 |
| 150,000 | $0.19228 | $28,842.00 |
| 210,000 | $0.18550 | $38,955.00 |
| 300,000 | $0.17891 | $53,673.00 |




