TZX3V9B-TAP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: $21.01755
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $22.15694
Datasheet

Similar


Microchip Technology
In Stock: 354
Unit Price: $20.22000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $33.17220
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.42092
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $70.01614
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $22.91672
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $15.69984
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.29031
Datasheet

Similar


Central Semiconductor Corp
In Stock: 4,791
Unit Price: $4.11000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $11.26000
Datasheet

Similar


onsemi
In Stock: 45,924
Unit Price: $1.40000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $15.31992
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $15.31992
Datasheet
Zener Diode 3.9 V 500 mW Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZX3V9B-TAP

DigiKey Part Number
TZX3V9B-TAP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TZX3V9B-TAP
Description
DIODE ZENER 3.9V 500MW DO204AH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 3.9 V 500 mW Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Mfr
Operating Temperature
-65°C ~ 175°C
Series
Grade
Automotive
Packaging
Tape & Box (TB)
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35)
Impedance (Max) (Zzt)
100 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (39)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N3508AMicrochip Technology01N3508A-ND$21.01755Similar
1N4622Microchip Technology0150-1N4622-ND$22.15694Similar
1N4622-1Microchip Technology3541N4622-1-ND$20.22000Similar
1N4686Microchip Technology01N4686-ND$33.17220Similar
1N4730A,133Nexperia USA Inc.01N4730A,133-ND$0.42092Similar
Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
30,000$0.66344$19,903.20
Manufacturers Standard Package