Direct
Direct
Similar

1N4730A,133 | |
|---|---|
DigiKey Part Number | 1N4730A,133-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4730A,133 |
Description | DIODE ZENER 3.9V 1W DO41 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Box (TB) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-41 |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 9 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4730A_T50R | onsemi | 0 | 1N4730A_T50R-ND | $0.25784 | Direct |
| BZX85C3V9_T50A | onsemi | 0 | BZX85C3V9_T50A-ND | $0.00000 | Direct |
| 1N3508A | Microchip Technology | 0 | 1N3508A-ND | $21.01755 | Similar |
| 1N3824A-1 | Microchip Technology | 0 | 1N3824A-1-ND | $44.39607 | Similar |
| 1N4622 | Microchip Technology | 0 | 150-1N4622-ND | $22.15694 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.42092 | $2,104.60 |
| 10,000 | $0.37990 | $3,799.00 |
| 15,000 | $0.35897 | $5,384.55 |
| 25,000 | $0.33544 | $8,386.00 |
| 35,000 | $0.32286 | $11,300.10 |









