DO-204AH, DO-35, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZX27C-TR

DigiKey Part Number
TZX27C-TRGITR-ND - Tape & Reel (TR)
TZX27C-TRGICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TZX27C-TR
Description
DIODE ZENER 27V 500MW DO204AH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 27 V 500 mW Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
500 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 21 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44,099
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.14000$1.14
10$0.74200$7.42
100$0.27740$27.74
500$0.26516$132.58
1,000$0.25291$252.91
2,000$0.24884$497.68
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.27484$2,748.40
20,000$0.24847$4,969.40
30,000$0.17949$5,384.70
Manufacturers Standard Package