
TZX27C-TAP | |
|---|---|
DigiKey Part Number | 112-TZX27C-TAPCT-ND - Cut Tape (CT) 112-TZX27C-TAPTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TZX27C-TAP |
Description | DIODE ZENER 27V 500MW DO204AH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 500 mW Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 21 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.75100 | $7.51 |
| 100 | $0.32630 | $32.63 |
| 500 | $0.31002 | $155.01 |
| 1,000 | $0.25291 | $252.91 |
| 2,000 | $0.24884 | $497.68 |
| 5,000 | $0.24476 | $1,223.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.26974 | $2,697.40 |
| 20,000 | $0.24378 | $4,875.60 |
| 30,000 | $0.19580 | $5,874.00 |
| 50,000 | $0.17944 | $8,972.00 |

