
TZX16A-TR | |
|---|---|
DigiKey Part Number  | 112-TZX16A-TR-ND - Tape & Reel (TR) 112-TZX16A-TRCT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | TZX16A-TR  | 
Description  | DIODE ZENER 16V 500MW DO204AH  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | Zener Diode 16 V 500 mW Through Hole DO-204AH (DO-35)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Voltage - Zener (Nom) (Vz)  | ||
Tolerance  | -  | |
Power - Max  | 500 mW  | |
Impedance (Max) (Zzt)  | 45 Ohms  | |
Current - Reverse Leakage @ Vr  | 1 µA @ 16 V  | |
Voltage - Forward (Vf) (Max) @ If  | 1.5 V @ 200 mA  | |
Operating Temperature  | -65°C ~ 175°C  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | Through Hole  | |
Package / Case  | ||
Supplier Device Package  | DO-204AH (DO-35)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.14000 | $1.14 | 
| 10 | $0.75900 | $7.59 | 
| 100 | $0.32630 | $32.63 | 
| 500 | $0.30186 | $150.93 | 
| 1,000 | $0.27739 | $277.39 | 
| 2,000 | $0.26515 | $530.30 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.27484 | $2,748.40 | 
| 20,000 | $0.24847 | $4,969.40 | 
| 30,000 | $0.19580 | $5,874.00 | 
| 50,000 | $0.18312 | $9,156.00 | 

