SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZMC7V5-GS08

DigiKey Part Number
TZMC7V5-GS08GITR-ND - Tape & Reel (TR)
TZMC7V5-GS08GICT-ND - Cut Tape (CT)
TZMC7V5-GS08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TZMC7V5-GS08
Description
DIODE ZENER 7.5V 500MW SOD80
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 500 mW ±5% Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
EDA/CAD Models
TZMC7V5-GS08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
7 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 5 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 MiniMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,685
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.52200$5.22
100$0.30190$30.19
500$0.26108$130.54
1,000$0.25291$252.91
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.33714$842.85
5,000$0.30058$1,502.90
7,500$0.28189$2,114.17
12,500$0.17949$2,243.62
17,500$0.17944$3,140.20
Manufacturers Standard Package