TZMC68-M-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 13,157
Unit Price: $0.35000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.05654
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 4,368
Unit Price: $0.38000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.06337
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.04860
Datasheet

Similar


Nexperia USA Inc.
In Stock: 92,000
Unit Price: $0.03354
Datasheet
Zener Diode 68 V 500 mW ±5% Surface Mount SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZMC68-M-18

DigiKey Part Number
TZMC68-M-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TZMC68-M-18
Description
DIODE ZENER 68V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 68 V 500 mW ±5% Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
100 nA @ 51 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-80 MiniMELF
Impedance (Max) (Zzt)
200 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TZMB68-GS08Vishay General Semiconductor - Diodes Division13,157112-TZMB68-GS08CT-ND$0.35000Parametric Equivalent
TZMB68-GS18Vishay General Semiconductor - Diodes Division0TZMB68-GS18-ND$0.05654Parametric Equivalent
TZMC68-GS08Vishay General Semiconductor - Diodes Division4,368112-TZMC68-GS08CT-ND$0.38000Parametric Equivalent
TZMC68-GS18Vishay General Semiconductor - Diodes Division0TZMC68-GS18-ND$0.06337Parametric Equivalent
TZMC68-M-08Vishay General Semiconductor - Diodes Division0TZMC68-M-08-ND$0.04860Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.41213$4,121.30
20,000$0.37520$7,504.00
30,000$0.35704$10,711.20
Manufacturers Standard Package