Parametric Equivalent
Similar

TZMB68-GS18 | |
|---|---|
DigiKey Part Number | TZMB68-GS18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TZMB68-GS18 |
Description | DIODE ZENER 68V 500MW SOD80 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 500 mW ±2% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 200 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 51 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.34445 | $3,444.50 |
| 20,000 | $0.31264 | $6,252.80 |
| 30,000 | $0.29642 | $8,892.60 |
| 50,000 | $0.27818 | $13,909.00 |
| 70,000 | $0.26738 | $18,716.60 |
| 100,000 | $0.25689 | $25,689.00 |
| 250,000 | $0.23385 | $58,462.50 |



