
TZMC33-GS08 | |
---|---|
DigiKey Part Number | TZMC33-GS08GITR-ND - Tape & Reel (TR) TZMC33-GS08GICT-ND - Cut Tape (CT) TZMC33-GS08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZMC33-GS08 |
Description | DIODE ZENER 33V 500MW SOD80 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
EDA/CAD Models | TZMC33-GS08 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 24 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.75500 | $7.55 |
100 | $0.36130 | $36.13 |
500 | $0.35308 | $176.54 |
1,000 | $0.34486 | $344.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.33931 | $848.27 |
5,000 | $0.30251 | $1,512.55 |
7,500 | $0.28371 | $2,127.83 |
12,500 | $0.24633 | $3,079.12 |
17,500 | $0.24222 | $4,238.85 |
25,000 | $0.23784 | $5,946.00 |
62,500 | $0.23336 | $14,585.00 |
125,000 | $0.18060 | $22,575.00 |