Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TZMC27-M-18 | |
|---|---|
DigiKey Part Number | TZMC27-M-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TZMC27-M-18 |
Description | DIODE ZENER 27V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 20 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-80 MiniMELF |
Impedance (Max) (Zzt) 80 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TZMB27-GS08 | Vishay General Semiconductor - Diodes Division | 2,454 | 112-TZMB27-GS08CT-ND | $2.88000 | Parametric Equivalent |
| TZMB27-GS18 | Vishay General Semiconductor - Diodes Division | 0 | TZMB27-GS18-ND | $0.46482 | Parametric Equivalent |
| TZMC27-GS08 | Vishay General Semiconductor - Diodes Division | 6,639 | 112-TZMC27-GS08CT-ND | $3.12000 | Parametric Equivalent |
| TZMC27-GS18 | Vishay General Semiconductor - Diodes Division | 0 | TZMC27-GS18-ND | $0.52096 | Parametric Equivalent |
| TZMC27-M-08 | Vishay General Semiconductor - Diodes Division | 0 | TZMC27-M-08-ND | $0.39954 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.41213 | $4,121.30 |
| 20,000 | $0.37520 | $7,504.00 |
| 30,000 | $0.35637 | $10,691.10 |
| 50,000 | $0.33521 | $16,760.50 |
| 70,000 | $0.32268 | $22,587.60 |
| 100,000 | $0.31050 | $31,050.00 |
| 250,000 | $0.28981 | $72,452.50 |



