
TZMC27-GS18 | |
---|---|
DigiKey Part Number | TZMC27-GS18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TZMC27-GS18 |
Description | DIODE ZENER 27V 500MW SOD80 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 20 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.27147 | $2,714.70 |
20,000 | $0.24534 | $4,906.80 |
30,000 | $0.23202 | $6,960.60 |
50,000 | $0.21703 | $10,851.50 |
70,000 | $0.20816 | $14,571.20 |
100,000 | $0.19953 | $19,953.00 |
250,000 | $0.18060 | $45,150.00 |