TZMC11-M-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 12,108
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.27989
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 4,816
Unit Price: $1.07000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.27217
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.28756
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $24.61369
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $32.26944
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $25.76617
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $29.96447
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $24.61368
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $32.26972
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $32.27000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $29.96447
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $29.88215
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $16.87560
Datasheet
SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZMC11-M-08

DigiKey Part Number
TZMC11-M-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TZMC11-M-08
Description
DIODE ZENER 11V 500MW SOD80
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Zener Diode 11 V 500 mW ±5% Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8.2 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 MiniMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,500$0.27822$3,477.75
25,000$0.21403$5,350.75
37,500$0.20975$7,865.62
Manufacturers Standard Package