
TZMB11-GS08 | |
---|---|
DigiKey Part Number | 112-TZMB11-GS08TR-ND - Tape & Reel (TR) 112-TZMB11-GS08CT-ND - Cut Tape (CT) 112-TZMB11-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZMB11-GS08 |
Description | DIODE ZENER 11V 500MW SOD80 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 500 mW ±2% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
EDA/CAD Models | TZMB11-GS08 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.65000 | $6.50 |
100 | $0.38690 | $38.69 |
500 | $0.34574 | $172.87 |
1,000 | $0.32105 | $321.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.31282 | $782.05 |
5,000 | $0.30458 | $1,522.90 |
7,500 | $0.29849 | $2,238.67 |
12,500 | $0.25304 | $3,163.00 |
17,500 | $0.23595 | $4,129.12 |