
TZMC10GS08 | |
---|---|
DigiKey Part Number | TZMC10GS08GITR-ND - Tape & Reel (TR) TZMC10GS08GICT-ND - Cut Tape (CT) TZMC10GS08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZMC10GS08 |
Description | DIODE ZENER 10V 500MW SOD80 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
EDA/CAD Models | TZMC10GS08 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 7.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.53900 | $5.39 |
100 | $0.35130 | $35.13 |
500 | $0.31860 | $159.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.33758 | $843.95 |
5,000 | $0.30096 | $1,504.80 |
7,500 | $0.28225 | $2,116.88 |
12,500 | $0.26122 | $3,265.25 |
17,500 | $0.22873 | $4,002.77 |
25,000 | $0.19606 | $4,901.50 |
62,500 | $0.19352 | $12,095.00 |
125,000 | $0.17967 | $22,458.75 |