SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZMB7V5-GS08

DigiKey Part Number
112-TZMB7V5-GS08TR-ND - Tape & Reel (TR)
112-TZMB7V5-GS08CT-ND - Cut Tape (CT)
112-TZMB7V5-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TZMB7V5-GS08
Description
DIODE ZENER 7.5V 500MW SOD80
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 500 mW ±2% Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
7 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 5 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 MiniMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,297
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.71000$1.71
10$0.98700$9.87
100$0.55480$55.48
500$0.49766$248.83
1,000$0.47319$473.19
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.42010$1,050.25
5,000$0.37586$1,879.30
7,500$0.35330$2,649.75
12,500$0.26923$3,365.38
17,500$0.25699$4,497.32
25,000$0.24476$6,119.00
62,500$0.22955$14,346.88
Manufacturers Standard Package