
TZMB5V6-GS18 | |
---|---|
DigiKey Part Number | TZMB5V6-GS18GITR-ND - Tape & Reel (TR) TZMB5V6-GS18GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TZMB5V6-GS18 |
Description | DIODE ZENER 5.6V 500MW SOD80 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±2% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.95200 | $9.52 |
100 | $0.41060 | $41.06 |
500 | $0.38592 | $192.96 |
1,000 | $0.35307 | $353.07 |
2,000 | $0.34897 | $697.94 |
5,000 | $0.34486 | $1,724.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.26275 | $2,627.50 |
20,000 | $0.25454 | $5,090.80 |
30,000 | $0.23535 | $7,060.50 |