
TZMB3V6-GS08 | |
|---|---|
DigiKey Part Number | 112-TZMB3V6-GS08TR-ND - Tape & Reel (TR) 112-TZMB3V6-GS08CT-ND - Cut Tape (CT) 112-TZMB3V6-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZMB3V6-GS08 |
Description | DIODE ZENER 3.6V 500MW SOD80 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 500 mW ±2% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.39000 | $1.39 |
| 10 | $0.93000 | $9.30 |
| 100 | $0.43240 | $43.24 |
| 500 | $0.42832 | $214.16 |
| 1,000 | $0.42424 | $424.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.42711 | $1,067.77 |
| 5,000 | $0.38224 | $1,911.20 |
| 7,500 | $0.35935 | $2,695.12 |
| 12,500 | $0.24476 | $3,059.50 |
| 17,500 | $0.24068 | $4,211.90 |
| 25,000 | $0.23660 | $5,915.00 |
| 62,500 | $0.23385 | $14,615.62 |


