
TZMB15-GS18 | |
|---|---|
DigiKey Part Number | TZMB15-GS18GITR-ND - Tape & Reel (TR) TZMB15-GS18GICT-ND - Cut Tape (CT) TZMB15-GS18GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZMB15-GS18 |
Description | DIODE ZENER 15V 500MW SOD80 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±2% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 11 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.39000 | $1.39 |
| 10 | $0.93000 | $9.30 |
| 100 | $0.40790 | $40.79 |
| 500 | $0.38344 | $191.72 |
| 1,000 | $0.35082 | $350.82 |
| 2,000 | $0.34674 | $693.48 |
| 5,000 | $0.34266 | $1,713.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.33450 | $3,345.00 |
| 20,000 | $0.25291 | $5,058.20 |
| 30,000 | $0.23385 | $7,015.50 |


