
TZM5251B-GS08 | |
|---|---|
DigiKey Part Number | 112-TZM5251B-GS08TR-ND - Tape & Reel (TR) 112-TZM5251B-GS08CT-ND - Cut Tape (CT) 112-TZM5251B-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZM5251B-GS08 |
Description | DIODE ZENER 22V 500MW SOD80 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 29 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 17 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.75200 | $7.52 |
| 100 | $0.35940 | $35.94 |
| 500 | $0.35126 | $175.63 |
| 1,000 | $0.34310 | $343.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.31042 | $776.05 |
| 5,000 | $0.23690 | $1,184.50 |
| 7,500 | $0.21648 | $1,623.60 |
| 12,500 | $0.19197 | $2,399.62 |
| 17,500 | $0.18789 | $3,288.07 |
| 25,000 | $0.17967 | $4,491.75 |


