
TZM5250B-GS08 | |
---|---|
DigiKey Part Number | TZM5250B-GS08GITR-ND - Tape & Reel (TR) TZM5250B-GS08GICT-ND - Cut Tape (CT) TZM5250B-GS08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZM5250B-GS08 |
Description | DIODE ZENER 20V 500MW SOD80 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 15 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.91000 | $0.91 |
10 | $0.66700 | $6.67 |
100 | $0.34570 | $34.57 |
500 | $0.33752 | $168.76 |
1,000 | $0.32928 | $329.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.34018 | $850.45 |
5,000 | $0.30328 | $1,516.40 |
7,500 | $0.28443 | $2,133.22 |
12,500 | $0.18934 | $2,366.75 |
17,500 | $0.18522 | $3,241.35 |
25,000 | $0.18110 | $4,527.50 |
62,500 | $0.18106 | $11,316.25 |