TZM5222B-GS18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 42,535
Unit Price: $0.99000
Datasheet

Upgrade


Microchip Technology
In Stock: 0
Unit Price: $25.70043
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $20.52775

Similar


Microchip Technology
In Stock: 0
Unit Price: $20.52775

Similar


Microchip Technology
In Stock: 0
Unit Price: $25.70043
SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZM5222B-GS18

DigiKey Part Number
TZM5222B-GS18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TZM5222B-GS18
Description
DIODE ZENER 2.5V 500MW SOD80
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Zener Diode 2.5 V 500 mW ±5% Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
100 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 MiniMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.34667$3,466.70
20,000$0.31465$6,293.00
30,000$0.29832$8,949.60
50,000$0.27997$13,998.50
70,000$0.26910$18,837.00
100,000$0.25854$25,854.00
250,000$0.23535$58,837.50
Manufacturers Standard Package