
CDLL5222A | |
---|---|
DigiKey Part Number | CDLL5222A-ND |
Manufacturer | |
Manufacturer Product Number | CDLL5222A |
Description | DIODE ZENER 2.5V DO-213AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.5 V ±10% Surface Mount DO-213AB |
EDA/CAD Models | CDLL5222A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±10% | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
329 | $20.52775 | $6,753.63 |