SMP (DO-220AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSMP27AHM3_A/H

DigiKey Part Number
112-TPSMP27AHM3_A/HTR-ND - Tape & Reel (TR)
112-TPSMP27AHM3_A/HCT-ND - Cut Tape (CT)
112-TPSMP27AHM3_A/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSMP27AHM3_A/H
Description
TVS DIODE 23.1VWM 37.5V DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
37.5V Clamp 10.7A Ipp Tvs Diode Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
23.1V
Voltage - Breakdown (Min)
25.7V
Voltage - Clamping (Max) @ Ipp
37.5V
Current - Peak Pulse (10/1000µs)
10.7A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 185°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-220AA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,252
Check for Additional Incoming Stock
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.01816$3,054.48
6,000$0.96051$5,763.06
9,000$0.94147$8,473.23
15,000$0.79640$11,946.00
21,000$0.74925$15,734.25
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.65900$16.59
100$1.51080$151.08
500$1.38618$693.09
1,000$1.23986$1,239.86
Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.70800$17.08
100$1.52720$152.72
500$1.38618$693.09
1,000$1.23986$1,239.86
* All Digi-Reel orders will add a $55.00 reeling fee.