
TPSMP16AHM3_A/H | |
|---|---|
DigiKey Part Number | TPSMP16AHM3_A/HGITR-ND - Tape & Reel (TR) TPSMP16AHM3_A/HGICT-ND - Cut Tape (CT) TPSMP16AHM3_A/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMP16AHM3_A/H |
Description | TVS DIODE 13.6VWM 22.5V DO220AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22.5V Clamp 17.8A Ipp Tvs Diode Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
EDA/CAD Models | TPSMP16AHM3_A/H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13.6V | |
Voltage - Breakdown (Min) | 15.2V | |
Voltage - Clamping (Max) @ Ipp | 22.5V | |
Current - Peak Pulse (10/1000µs) | 17.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-220AA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.86000 | $2.86 |
| 10 | $2.41500 | $24.15 |
| 100 | $1.68070 | $168.07 |
| 500 | $1.31352 | $656.76 |
| 1,000 | $1.23193 | $1,231.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.98718 | $2,961.54 |
| 6,000 | $0.92191 | $5,531.46 |
| 9,000 | $0.79137 | $7,122.33 |
| 15,000 | $0.76690 | $11,503.50 |
| 21,000 | $0.74446 | $15,633.66 |


