


TPSMC43AHE3_A/I | |
|---|---|
DigiKey Part Number | TPSMC43AHE3_A/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSMC43AHE3_A/I |
Description | TVS DIODE 36.8VWM 59.3V DO214AB |
Customer Reference | |
Detailed Description | 59.3V Clamp 25.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 25.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36.8V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 40.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 59.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC43A-E3/9AT | Vishay General Semiconductor - Diodes Division | 0 | 1.5SMC43A-E3/9AT-ND | $1.88397 | Direct |
| TPSMC43AHE3_B/I | Vishay General Semiconductor - Diodes Division | 0 | TPSMC43AHE3_B/I-ND | $2.43356 | Direct |
| SM15T47AY | STMicroelectronics | 1,825 | 497-10905-1-ND | $13.98000 | Similar |




