TPSMC43AHE3_B/I is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $8.39000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3,042
Unit Price: $8.39000
Datasheet
59.3V Clamp 25.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
59.3V Clamp 25.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB, SMC

TPSMC43AHE3_B/I

DigiKey Part Number
TPSMC43AHE3_B/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSMC43AHE3_B/I
Description
TVS DIODE 36.8VWM 59.3V DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
59.3V Clamp 25.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
25.3A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 185°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
36.8V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
40.9V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
59.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5SMC43ATaiwan Semiconductor Corporation01801-1.5SMC43ACT-ND$8.39000Similar
SMCJ36ATaiwan Semiconductor Corporation3,042SMCJ36AFSCT-ND$8.39000Similar
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$2.43356$8,517.46
7,000$2.29626$16,073.82
Manufacturers Standard Package