Similar

TPSMB20AHE3_A/I | |
|---|---|
DigiKey Part Number | TPSMB20AHE3_A/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSMB20AHE3_A/I |
Description | TVS DIODE 17.1VWM 27.7V DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27.7V Clamp 21.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 21.7A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 17.1V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 19V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 27.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB20A | Taiwan Semiconductor Corporation | 0 | 1801-P6SMB20ATR-ND | $0.98999 | Similar |
| P6SMB20A-AU_R1_000A1 | Panjit International Inc. | 0 | 3757-P6SMB20A-AU_R1_000A1CT-ND | $4.93000 | Similar |
| SMBJ17A | Taiwan Semiconductor Corporation | 25,561 | SMBJ17AFSCT-ND | $5.18000 | Similar |
| SMBJ18A | Taiwan Semiconductor Corporation | 14,694 | SMBJ18AFSCT-ND | $5.18000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | $1.32646 | $4,244.67 |
| 6,400 | $1.23573 | $7,908.67 |




