
P6SMB20A-AU_R1_000A1 | |
---|---|
DigiKey Part Number | 3757-P6SMB20A-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-P6SMB20A-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-P6SMB20A-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB20A-AU_R1_000A1 |
Description | TVS DIODE 17.1VWM 27.7V DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27.7V Clamp 22A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17.1V | |
Voltage - Breakdown (Min) | 19V | |
Voltage - Clamping (Max) @ Ipp | 27.7V | |
Current - Peak Pulse (10/1000µs) | 22A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.93000 | $4.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $1.36960 | $1,095.68 |
1,600 | $1.23216 | $1,971.46 |
2,400 | $1.16213 | $2,789.11 |
4,000 | $1.08334 | $4,333.36 |
5,600 | $1.03665 | $5,805.24 |
8,000 | $0.99126 | $7,930.08 |
20,000 | $0.89162 | $17,832.40 |
40,000 | $0.83005 | $33,202.00 |
80,000 | $0.81289 | $65,031.20 |