
TPSMA33A61HE3J_B/H | |
---|---|
DigiKey Part Number | 112-TPSMA33A61HE3J_B/HTR-ND - Tape & Reel (TR) 112-TPSMA33A61HE3J_B/HCT-ND - Cut Tape (CT) 112-TPSMA33A61HE3J_B/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMA33A61HE3J_B/H |
Description | TVS DIODE 28.2VWM 45.7V DO214AC |
Customer Reference | |
Detailed Description | 45.7V Clamp 8.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28.2V | |
Voltage - Breakdown (Min) | 31.4V | |
Voltage - Clamping (Max) @ Ipp | 45.7V | |
Current - Peak Pulse (10/1000µs) | 8.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |