
P4SMA33AHM3_A/H | |
|---|---|
DigiKey Part Number | 112-P4SMA33AHM3_A/HTR-ND - Tape & Reel (TR) 112-P4SMA33AHM3_A/HCT-ND - Cut Tape (CT) 112-P4SMA33AHM3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA33AHM3_A/H |
Description | TVS DIODE 28.2VWM 45.7V DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 8.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 28.2V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 31.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 45.7V | Base Product Number |
Current - Peak Pulse (10/1000µs) 8.8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.33000 | $6.33 |
| 10 | $3.90500 | $39.05 |
| 100 | $2.51170 | $251.17 |
| 500 | $1.90936 | $954.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $1.57451 | $2,834.12 |
| 3,600 | $1.43310 | $5,159.16 |
| 5,400 | $1.36104 | $7,349.62 |
| 9,000 | $1.28005 | $11,520.45 |
| 12,600 | $1.23208 | $15,524.21 |
| 18,000 | $1.18545 | $21,338.10 |

