TO-277A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-277A
TO-277A

TPC36AHM3_A/H

DigiKey Part Number
TPC36AHM3_A/HGITR-ND - Tape & Reel (TR)
TPC36AHM3_A/HGICT-ND - Cut Tape (CT)
TPC36AHM3_A/HGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPC36AHM3_A/H
Description
TVS DIODE 30.8VWM TO277A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
49.9V Clamp 30.1A Ipp Tvs Diode Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30.8V
Voltage - Breakdown (Min)
34.2V
Voltage - Clamping (Max) @ Ipp
49.9V
Current - Peak Pulse (10/1000µs)
30.1A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 185°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-277, 3-PowerDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,701
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.66000$8.66
10$6.34700$63.47
100$4.50930$450.93
500$3.62704$1,813.52
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$2.84995$4,274.93
Manufacturers Standard Package