TLZ5V1A-GS18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 13,137
Unit Price: $1.15000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $30.13438
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $32.18710
Datasheet

Similar


Microchip Technology
In Stock: 16
Unit Price: $32.19000
Datasheet
SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLZ5V1A-GS18

DigiKey Part Number
TLZ5V1A-GS18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLZ5V1A-GS18
Description
DIODE ZENER 5.1V 500MW SOD80
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 500 mW ±2% Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 MiniMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.23812$2,381.20
20,000$0.22170$4,434.00
30,000$0.21747$6,524.10
50,000$0.21726$10,863.00
Manufacturers Standard Package