SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLZ30B-GS08

DigiKey Part Number
112-TLZ30B-GS08TR-ND - Tape & Reel (TR)
112-TLZ30B-GS08CT-ND - Cut Tape (CT)
112-TLZ30B-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLZ30B-GS08
Description
DIODE ZENER 30V 500MW SOD80
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Zener Diode 30 V 500 mW Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
500 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
40 nA @ 26.3 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 MiniMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$1.28900$12.89
100$0.85310$85.31
500$0.53108$265.54
1,000$0.39413$394.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.36706$917.65
5,000$0.32765$1,638.25
7,500$0.30754$2,306.55
12,500$0.22170$2,771.25
17,500$0.21209$3,711.57
25,000$0.19721$4,930.25
Manufacturers Standard Package