SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLZ30-GS08

DigiKey Part Number
TLZ30-GS08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLZ30-GS08
Description
DIODE ZENER 30V 500MW SOD80
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Zener Diode 30 V 500 mW Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
500 mW
Impedance (Max) (Zzt)
80 Ohms
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 MiniMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,500$0.28491$3,561.38
25,000$0.25845$6,461.25
37,500$0.24497$9,186.38
62,500$0.22980$14,362.50
87,500$0.22082$19,321.75
125,000$0.21209$26,511.25
312,500$0.19294$60,293.75
Manufacturers Standard Package