SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLZ13B-GS08

DigiKey Part Number
112-TLZ13B-GS08TR-ND - Tape & Reel (TR)
112-TLZ13B-GS08CT-ND - Cut Tape (CT)
112-TLZ13B-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLZ13B-GS08
Description
DIODE ZENER 13V 500MW SOD80
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 500 mW Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
500 mW
Impedance (Max) (Zzt)
14 Ohms
Current - Reverse Leakage @ Vr
40 nA @ 11.9 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 MiniMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,844
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.14000$1.14
10$0.80800$8.08
100$0.39160$39.16
500$0.38344$191.72
1,000$0.37529$375.29
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.36472$911.80
5,000$0.32556$1,627.80
7,500$0.30557$2,291.78
12,500$0.21212$2,651.50
17,500$0.20396$3,569.30
25,000$0.19580$4,895.00
Manufacturers Standard Package