TLZ13-GS18 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.41994
Datasheet

Upgrade


Central Semiconductor Corp
In Stock: 8,165
Unit Price: $2.04000
Datasheet
SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLZ13-GS18

DigiKey Part Number
TLZ13-GS18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLZ13-GS18
Description
DIODE ZENER 13V 500MW SOD80
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 500 mW Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
500 mW
Impedance (Max) (Zzt)
14 Ohms
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 MiniMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.29256$2,925.60
20,000$0.26478$5,295.60
30,000$0.25061$7,518.30
50,000$0.23468$11,734.00
70,000$0.22525$15,767.50
100,000$0.21607$21,607.00
250,000$0.19594$48,985.00
Manufacturers Standard Package