
TGL41-62A-E3/96 | |
|---|---|
DigiKey Part Number | TGL41-62A-E3/96GITR-ND - Tape & Reel (TR) TGL41-62A-E3/96GICT-ND - Cut Tape (CT) TGL41-62A-E3/96GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TGL41-62A-E3/96 |
Description | TVS DIODE 53VWM 85VC DO213AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 85V Clamp 4.7A Ipp Tvs Diode Surface Mount DO-213AB (GL41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 53V | |
Voltage - Breakdown (Min) | 58.9V | |
Voltage - Clamping (Max) @ Ipp | 85V | |
Current - Peak Pulse (10/1000µs) | 4.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-213AB, MELF | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.61000 | $6.61 |
| 10 | $4.11200 | $41.12 |
| 100 | $2.66050 | $266.05 |
| 500 | $2.03310 | $1,016.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.72775 | $2,591.62 |
| 3,000 | $1.57377 | $4,721.31 |
| 4,500 | $1.49529 | $6,728.81 |
| 7,500 | $1.40708 | $10,553.10 |
| 10,500 | $1.35485 | $14,225.93 |
| 15,000 | $1.30407 | $19,561.05 |
| 37,500 | $1.22377 | $45,891.38 |


