


T6N47AHM3/I | |
---|---|
DigiKey Part Number | 112-T6N47AHM3/ITR-ND - Tape & Reel (TR) 112-T6N47AHM3/ICT-ND - Cut Tape (CT) 112-T6N47AHM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T6N47AHM3/I |
Description | TVS DIODE 40.2VWM 64.8V DFN3820A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 64.8V Clamp 9.3A Ipp Tvs Diode Surface Mount, Wettable Flank DFN3820A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40.2V | |
Voltage - Breakdown (Min) | 44.7V | |
Voltage - Clamping (Max) @ Ipp | 64.8V | |
Current - Peak Pulse (10/1000µs) | 9.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 2-VDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.70000 | $3.70 |
10 | $2.88100 | $28.81 |
100 | $1.95920 | $195.92 |
500 | $1.53116 | $765.58 |
1,000 | $1.15248 | $1,152.48 |
2,000 | $1.12367 | $2,247.34 |
5,000 | $1.09486 | $5,474.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
14,000 | $0.97138 | $13,599.32 |
28,000 | $0.95195 | $26,654.60 |