


T4F36AHM3/I | |
---|---|
DigiKey Part Number | 112-T4F36AHM3/ITR-ND - Tape & Reel (TR) 112-T4F36AHM3/ICT-ND - Cut Tape (CT) 112-T4F36AHM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T4F36AHM3/I |
Description | TVS DIODE 30.8VWM DO219AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 8A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.8V | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 49.9V | |
Current - Peak Pulse (10/1000µs) | 8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $1.63400 | $16.34 |
100 | $0.68150 | $68.15 |
500 | $0.65688 | $328.44 |
1,000 | $0.62404 | $624.04 |
2,000 | $0.61993 | $1,239.86 |
5,000 | $0.61583 | $3,079.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.54193 | $5,419.30 |
20,000 | $0.53372 | $10,674.40 |
30,000 | $0.52304 | $15,691.20 |
50,000 | $0.47445 | $23,722.50 |